
JB2835BWT-G-U27GA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JB2835BWT-G-U27GA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JB2835BWT-G-U27GA0000-N0000001CT-ND - Cut Tape (CT) 2138-JB2835BWT-G-U27GA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835BWT-G-U27GA0000-N0000001 |
Description | LED J WARM WHT 2700K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 2700K 3-Step MacAdam Ellipse 2.67V 55mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 170 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 480mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 2700K 3-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 85°C, Current - Test 23lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 25lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 55mA | Thermal Resistance of Package 7.6°C/W |
Voltage - Forward (Vf) (Typ) 2.67V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,09900 | € 0,99 |
| 100 | € 0,08560 | € 8,56 |
| 500 | € 0,07706 | € 38,53 |
| 1 000 | € 0,07366 | € 73,66 |
| 2 000 | € 0,07040 | € 140,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06727 | € 269,08 |
| 8 000 | € 0,06428 | € 514,24 |
| 12 000 | € 0,06258 | € 750,96 |
| 20 000 | € 0,06051 | € 1 210,20 |
| 28 000 | € 0,05918 | € 1 657,04 |
| 40 000 | € 0,05781 | € 2 312,40 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

