LED Lighting J White, Warm 2200K 3-Step MacAdam Ellipse 2.67V 55mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB2835BWT-G-H22GA0000-N0000001

DigiKey Part Number
2138-JB2835BWT-G-H22GA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JB2835BWT-G-H22GA0000-N0000001CT-ND - Cut Tape (CT)
2138-JB2835BWT-G-H22GA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB2835BWT-G-H22GA0000-N0000001
Description
LED J WARM WHT 2200K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 2200K 3-Step MacAdam Ellipse 2.67V 55mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
170 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
480mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
2200K 3-Step MacAdam Ellipse
Supplier Device Package
1411
Flux @ 85°C, Current - Test
24lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
25lm (Typ)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
55mA
Thermal Resistance of Package
7.6°C/W
Voltage - Forward (Vf) (Typ)
2.67V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79 987
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,09900€ 0,99
100€ 0,08560€ 8,56
500€ 0,07706€ 38,53
1 000€ 0,07366€ 73,66
2 000€ 0,07040€ 140,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,06727€ 269,08
8 000€ 0,06428€ 514,24
12 000€ 0,06258€ 750,96
20 000€ 0,06051€ 1 210,20
28 000€ 0,05918€ 1 657,04
40 000€ 0,05781€ 2 312,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420