Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB2540-0000-000N0HW435H | |
|---|---|
DigiKey Part Number | CXB2540-0000-000N0HW435H-ND |
Manufacturer | |
Manufacturer Product Number | CXB2540-0000-000N0HW435H |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2540 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 137 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 5408lm (5225lm ~ 5590lm) | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2540-0000-000N00W235F | Cree LED | 0 | CXA2540-0000-000N00W235F-ND | € 14,33270 | Parametric Equivalent |
| CXA2540-0000-000N00W235G | Cree LED | 0 | CXA2540-0000-000N00W235G-ND | € 9,55030 | Parametric Equivalent |
| CXA2540-0000-000N00W235H | Cree LED | 0 | CXA2540-0000-000N00W235H-ND | € 10,25830 | Parametric Equivalent |
| CXB2540-0000-000N0HW235G | Cree LED | 0 | CXB2540-0000-000N0HW235G-ND | € 10,63390 | Parametric Equivalent |
| CXB2540-0000-000N0HW235H | Cree LED | 100 | CXB2540-0000-000N0HW235H-ND | € 15,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 14,53500 | € 1 453,50 |
| Unit Price without VAT: | € 14,53500 |
|---|---|
| Unit Price with VAT: | € 17,73270 |

















