Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB2530-0000-000N0BV265E | |
|---|---|
DigiKey Part Number | CXB2530-0000-000N0BV265E-ND |
Manufacturer | |
Manufacturer Product Number | CXB2530-0000-000N0BV265E |
Description | LED COB XLAMP COOL WHT SQU 6500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2530 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 152 lm/W |
Packaging Tray | Current - Max 1.6A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 6500K 5-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 4388lm (4230lm ~ 4545lm) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2530-0000-000N00U465F | Cree LED | 0 | CXA2530-0000-000N00U465F-ND | € 5,67820 | Parametric Equivalent |
| CXB2530-0000-000N0BU465E | Cree LED | 0 | CXB2530-0000-000N0BU465E-ND | € 7,51500 | Parametric Equivalent |
| CXB2530-0000-000N0BV465E | Cree LED | 0 | CXB2530-0000-000N0BV465E-ND | € 14,73730 | Parametric Equivalent |
| CXB2530-0000-000N0HU465E | Cree LED | 0 | CXB2530-0000-000N0HU465E-ND | € 7,45530 | Parametric Equivalent |
| CXB2530-0000-000N0HV265E | Cree LED | 0 | CXB2530-0000-000N0HV265E-ND | € 13,32130 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 8,51000 | € 851,00 |
| Unit Price without VAT: | € 8,51000 |
|---|---|
| Unit Price with VAT: | € 10,38220 |

















