Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1820-0000-000N0BS250E | |
|---|---|
DigiKey Part Number | CXB1820-0000-000N0BS250E-ND |
Manufacturer | |
Manufacturer Product Number | CXB1820-0000-000N0BS250E |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1820 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 146 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 5000K 5-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2885lm (2780lm ~ 2990lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1820-0000-000N00R450F | Cree LED | 0 | CXA1820-0000-000N00R450F-ND | € 4,03110 | Parametric Equivalent |
| CXA1820-0000-000N00R450H | Cree LED | 0 | CXA1820-0000-000N00R450H-ND | € 4,52230 | Parametric Equivalent |
| CXB1820-0000-000N0BS450E | Cree LED | 0 | CXB1820-0000-000N0BS450E-ND | € 4,59460 | Parametric Equivalent |
| CXB1820-0000-000N0HS250E | Cree LED | 0 | CXB1820-0000-000N0HS250E-ND | € 4,59460 | Parametric Equivalent |
| CXB1820-0000-000N0HS250G | Cree LED | 0 | CXB1820-0000-000N0HS250G-ND | € 5,15800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,30560 | € 430,56 |
| Unit Price without VAT: | € 4,30560 |
|---|---|
| Unit Price with VAT: | € 5,25283 |

















