Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA3070-0000-000NT0AD40F | |
|---|---|
DigiKey Part Number | CXA3070-0000-000NT0AD40F-ND |
Manufacturer | |
Manufacturer Product Number | CXA3070-0000-000NT0AD40F |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3070 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36.2V |
Series | Lumens/Watt @ Current - Test 134 lm/W |
Packaging Tray | Current - Max 2.8A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 4000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 9250lm (9000lm ~ 9500lm) | Lens Type Flat |
Current - Test 1.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA3070-0000-000NT0AB40F | Cree LED | 0 | CXA3070-0000-000NT0AB40F-ND | € 25,02450 | Parametric Equivalent |
| CXA3070-0000-000NT0AB40H | Cree LED | 0 | CXA3070-0000-000NT0AB40H-ND | € 28,43430 | Parametric Equivalent |
| CXA3070-0000-000NT0AD40H | Cree LED | 0 | CXA3070-0000-000NT0AD40H-ND | € 31,84410 | Parametric Equivalent |
| CXA3070-0000-000NT0BB40F | Cree LED | 0 | CXA3070-0000-000NT0BB40F-ND | € 31,84410 | Parametric Equivalent |
| CXA3070-0000-000NT0BB40H | Cree LED | 0 | CXA3070-0000-000NT0BB40H-ND | € 35,23940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 28,43430 | € 2 843,43 |
| Unit Price without VAT: | € 28,43430 |
|---|---|
| Unit Price with VAT: | € 34,68985 |
















