CXA2530-0000-000N0HT465F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 5,04250
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 5,67820
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 6,37170
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2530 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA2530-0000-000N0HT465F

DigiKey Part Number
CXA2530-0000-000N0HT465F-ND
Manufacturer
Manufacturer Product Number
CXA2530-0000-000N0HT465F
Description
LED COB XLAMP COOL WHT SQU 6500K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2530 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
120 lm/W
Packaging
Tray
Current - Max
1.6A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
23.85mm L x 23.85mm W
CCT (K)
6500K 4-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
19.00mm Dia
Luminous Flux @ Current/Temperature
3560lm (3440lm ~ 3680lm)
Lens Type
Flat
Current - Test
800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA2530-0000-000N0HT265FCree LED0CXA2530-0000-000N0HT265F-ND€ 5,04250Parametric Equivalent
CXA2530-0000-000N0HU265FCree LED0CXA2530-0000-000N0HU265F-ND€ 5,67820Parametric Equivalent
CXB2530-0000-000N0HU265ECree LED0CXB2530-0000-000N0HU265E-ND€ 6,37170Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100€ 4,97020€ 497,02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,97020
Unit Price with VAT:€ 6,06364