Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1512-0000-000N0YJ235F | |
|---|---|
DigiKey Part Number | CXA1512-0000-000N0YJ235F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1512-0000-000N0YJ235F |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 83 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 93 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3500K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1080lm (1040lm ~ 1120lm) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1512-0000-000N0YH435F | Cree LED | 0 | CXA1512-0000-000N0YH435F-ND | € 3,61210 | Parametric Equivalent |
| CXA1512-0000-000N0YH435G | Cree LED | 0 | CXA1512-0000-000N0YH435G-ND | € 2,51400 | Parametric Equivalent |
| CXA1512-0000-000N0YH435H | Cree LED | 0 | CXA1512-0000-000N0YH435H-ND | € 2,87520 | Parametric Equivalent |
| CXA1512-0000-000N0YJ235G | Cree LED | 0 | CXA1512-0000-000N0YJ235G-ND | € 2,71630 | Parametric Equivalent |
| CXA1512-0000-000N0YJ235H | Cree LED | 0 | CXA1512-0000-000N0YJ235H-ND | € 2,87520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,61210 | € 361,21 |
| Unit Price without VAT: | € 3,61210 |
|---|---|
| Unit Price with VAT: | € 4,40676 |

















