
CXA1512-0000-000N00N20E3 | |
|---|---|
DigiKey Part Number | CXA1512-0000-000N00N20E3-ND |
Manufacturer | |
Manufacturer Product Number | CXA1512-0000-000N00N20E3 |
Description | LED COB XLAMP COOL WHT SQ 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 127 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 5000K | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1650lm (1590lm ~ 1710lm) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,67000 | € 2,67 |
| 10 | € 2,53500 | € 25,35 |
| 50 | € 2,46320 | € 123,16 |
| 100 | € 2,26840 | € 226,84 |
| 200 | € 2,06290 | € 412,58 |
| 500 | € 1,93212 | € 966,06 |
| 1 000 | € 1,77631 | € 1 776,31 |
| Unit Price without VAT: | € 2,67000 |
|---|---|
| Unit Price with VAT: | € 3,25740 |
















