Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000C00C235G | |
|---|---|
DigiKey Part Number | CXA1304-0000-000C00C235G-ND |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000C00C235G |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 9V |
Series | Lumens/Watt @ Current - Test 127 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 458lm (440lm ~ 475lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000C00B435F | Cree LED | 0 | CXA1304-0000-000C00B435F-ND | € 1,40150 | Parametric Equivalent |
| CXA1304-0000-000C00B435G | Cree LED | 16 | CXA1304-0000-000C00B435G-ND | € 1,27000 | Parametric Equivalent |
| CXA1304-0000-000C00B435H | Cree LED | 0 | CXA1304-0000-000C00B435H-ND | € 1,17030 | Parametric Equivalent |
| CXA1304-0000-000C00C235F | Cree LED | 0 | CXA1304-0000-000C00C235F-ND | € 1,61820 | Parametric Equivalent |
| CXA1304-0000-000C00C235H | Cree LED | 0 | CXA1304-0000-000C00C235H-ND | € 1,32920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,22810 | € 122,81 |
| Unit Price without VAT: | € 1,22810 |
|---|---|
| Unit Price with VAT: | € 1,49828 |


















