Parametric Equivalent
Parametric Equivalent

CP41B-ADS-CL0P0264 | |
|---|---|
DigiKey Part Number | CP41B-ADS-CL0P0264-ND |
Manufacturer | |
Manufacturer Product Number | CP41B-ADS-CL0P0264 |
Description | LED AMBER CLEAR P4 T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.5V 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.5V |
Mfr | Current - Test 70mA |
Packaging Tube | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 4-DIP (0.200", 5.08mm) |
Lens Color Amber | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 7.60mm L x 7.60mm W |
Lens Style Round with Domed Top | Height (Max) 6.85mm |
Lens Size 3.00mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP41B-ADS-CM0P0354 | Cree LED | 51 | CP41B-ADS-CM0P0354-ND | € 0,21000 | Parametric Equivalent |
| CP41B-ADS-CM0P0454 | Cree LED | 0 | CP41B-ADS-CM0P0454-ND | € 0,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 0,18017 | € 10,81 |
| Unit Price without VAT: | € 0,18017 |
|---|---|
| Unit Price with VAT: | € 0,21981 |


