Parametric Equivalent

CMU2287-0000-00PP0Z0A5PP | |
|---|---|
DigiKey Part Number | 90-CMU2287-0000-00PP0Z0A5PP-ND |
Manufacturer | |
Manufacturer Product Number | CMU2287-0000-00PP0Z0A5PP |
Description | XLAMP CMU LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2287 Pro9™ White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 50.5V |
Series | Lumens/Watt @ Current - Test 155 lm/W |
Packaging Tray | Current - Max 4.32A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 12656lm (Typ) | Lens Type Flat |
Current - Test 1.62A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU2287-0000-00PP0Z0A40H | Cree LED | 0 | 90-CMU2287-0000-00PP0Z0A40H-ND | € 25,16890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 25,16890 | € 2 516,89 |
| Unit Price without VAT: | € 25,16890 |
|---|---|
| Unit Price with VAT: | € 30,70606 |


