
CMU2239-R040-00PN0U0A30G | |
|---|---|
DigiKey Part Number | 90-CMU2239-R040-00PN0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMU2239-R040-00PN0U0A30G |
Description | XLAMP CMU LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2239 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 1.08A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 2.88A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 22.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,34000 | € 12,34 |
| 10 | € 11,72400 | € 117,24 |
| 50 | € 11,39040 | € 569,52 |
| 100 | € 10,48950 | € 1 048,95 |
| 200 | € 9,53925 | € 1 907,85 |
| 500 | € 8,93456 | € 4 467,28 |
| 1 000 | € 8,22703 | € 8 227,03 |
| Unit Price without VAT: | € 12,34000 |
|---|---|
| Unit Price with VAT: | € 15,05480 |

