
CMU2236-0000-000N0U0A27H | |
|---|---|
DigiKey Part Number | 90-CMU2236-0000-000N0U0A27H-ND |
Manufacturer | |
Manufacturer Product Number | CMU2236-0000-000N0U0A27H |
Description | LED XLAMP WARM WHT 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® CMU2236 White, Warm 2700K 2-Step MacAdam Ellipse 33.7V 990mA 115° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 136 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 2.64A |
Packaging Tray | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount, Right Angle |
Color | Package / Case 2-SMD, No Lead |
CCT (K) 2700K 2-Step MacAdam Ellipse | Size / Dimension 1.102" L x 1.102" W (28.00mm x 28.00mm) |
Flux @ 85°C, Current - Test 4530lm (Typ) | Height - Seated (Max) 0.067" (1.70mm) |
Current - Test 990mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 33.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 7,85990 | € 785,99 |
| Unit Price without VAT: | € 7,85990 |
|---|---|
| Unit Price with VAT: | € 9,58908 |

