LED Lighting XLamp® CMU1006 White, Warm 2200K 3-Step MacAdam Ellipse 33.7V 180mA 115° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1006-0000-000N0H0A22G

DigiKey Part Number
90-CMU1006-0000-000N0H0A22G-ND
Manufacturer
Manufacturer Product Number
CMU1006-0000-000N0H0A22G
Description
LED XLAMP WARM WHT 2200K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® CMU1006 White, Warm 2200K 3-Step MacAdam Ellipse 33.7V 180mA 115° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
136 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
480mA
Packaging
Tray
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2-SMD, No Lead
CCT (K)
2200K 3-Step MacAdam Ellipse
Size / Dimension
0.531" L x 0.531" W (13.50mm x 13.50mm)
Flux @ 85°C, Current - Test
828lm (Typ)
Height - Seated (Max)
0.067" (1.70mm)
Current - Test
180mA
Base Product Number
Voltage - Forward (Vf) (Typ)
33.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
400€ 1,57673€ 630,69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,57673
Unit Price with VAT:€ 1,92361