Parametric Equivalent

CMU1003-0000-000N0U0A30Q | |
|---|---|
DigiKey Part Number | 90-CMU1003-0000-000N0U0A30Q-ND |
Manufacturer | |
Manufacturer Product Number | CMU1003-0000-000N0U0A30Q |
Description | LED XLAMP WARM WHT 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® CMU1003 White, Warm 3000K 3-Step MacAdam Ellipse 33.7V 90mA 115° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 138 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 240mA |
Packaging Tray | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
CCT (K) 3000K 3-Step MacAdam Ellipse | Size / Dimension 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Flux @ 85°C, Current - Test 420lm (Typ) | Height - Seated (Max) 0.067" (1.70mm) |
Current - Test 90mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 33.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1003-0000-000N0U0A30G | Cree LED | 0 | 90-CMU1003-0000-000N0U0A30G-ND | € 0,98545 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 1,19568 | € 478,27 |
| Unit Price without VAT: | € 1,19568 |
|---|---|
| Unit Price with VAT: | € 1,45873 |


