MFR Recommended

CMT1945-0000-000N0U0A27G | |
|---|---|
DigiKey Part Number | 90-CMT1945-0000-000N0U0A27G-ND |
Manufacturer | |
Manufacturer Product Number | CMT1945-0000-000N0U0A27G |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMT1945 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.7V |
Series | Lumens/Watt @ Current - Test 53 lm/W |
Packaging Bulk | Current - Max 2.5A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.45mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 4609lm (Typ) | Lens Type Flat |
Current - Test 1.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1532-0000-000N0U0A27G | Cree LED | 0 | 90-CMU1532-0000-000N0U0A27G-ND | € 4,13893 | MFR Recommended |


