Similar

CMT1412-0000-000N0Z0AL5A | |
|---|---|
DigiKey Part Number | 90-CMT1412-0000-000N0Z0AL5A-ND |
Manufacturer | |
Manufacturer Product Number | CMT1412-0000-000N0Z0AL5A |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMT1412 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.2V |
Series | Lumens/Watt @ Current - Test 53 lm/W |
Packaging Bulk | Current - Max 750mA |
Part Status Obsolete | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.45mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1376lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1013-0000-000N0Z0A40H | Cree LED | 295 | 90-CMU1013-0000-000N0Z0A40H-ND | € 4,01000 | Similar |


