Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB1510-0000-000F0U0A22G | |
|---|---|
DigiKey Part Number | 90-CMB1510-0000-000F0U0A22G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1510-0000-000F0U0A22G |
Description | XLAMP CMB LIGHT EMITTING DIODE W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1510 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 17V |
Series | Lumens/Watt @ Current - Test 109 lm/W |
Packaging Tray | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 2200K 3-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 1292lm (Typ) | Lens Type Flat |
Current - Test 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1510-0000-000F0U0A22H | Cree LED | 0 | 90-CMB1510-0000-000F0U0A22H-ND | € 3,74474 | Parametric Equivalent |
| CMB1510-0000-000F0U0A24G | Cree LED | 0 | 90-CMB1510-0000-000F0U0A24G-ND | € 3,11407 | Parametric Equivalent |
| CMB1510-0000-000F0U0A24H | Cree LED | 0 | 90-CMB1510-0000-000F0U0A24H-ND | € 3,74474 | Parametric Equivalent |
| CMB1510-0000-000F0Z0A24H | Cree LED | 0 | 90-CMB1510-0000-000F0Z0A24H-ND | € 4,11263 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | € 3,11407 | € 840,80 |
| Unit Price without VAT: | € 3,11407 |
|---|---|
| Unit Price with VAT: | € 3,79917 |

