Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMA3090-0000-00PQ0U0A30H | |
|---|---|
DigiKey Part Number | 90-CMA3090-0000-00PQ0U0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMA3090-0000-00PQ0U0A30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA3090 White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 45V |
Series | Lumens/Watt @ Current - Test 137 lm/W |
Packaging Tray | Current - Max 3.6A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 11134lm | Lens Type Flat |
Current - Test 1.8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA3090-0000-00PQ0U0A27H | Cree LED | 0 | 90-CMA3090-0000-00PQ0U0A27H-ND | € 34,38700 | Parametric Equivalent |
| CMA3090-0000-00PQ0U0A30G | Cree LED | 99 | 90-CMA3090-0000-00PQ0U0A30G-ND | € 35,19000 | Parametric Equivalent |
| CMB3090-0000-000Q0U0A27G | Cree LED | 0 | 90-CMB3090-0000-000Q0U0A27G-ND | € 19,07176 | Parametric Equivalent |
| CMB3090-0000-000Q0U0A27H | Cree LED | 0 | 90-CMB3090-0000-000Q0U0A27H-ND | € 21,93248 | Parametric Equivalent |
| CMB3090-0000-000Q0U0A30G | Cree LED | 187 | 90-CMB3090-0000-000Q0U0A30G-ND | € 22,44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 34,38700 | € 3 438,70 |
| Unit Price without VAT: | € 34,38700 |
|---|---|
| Unit Price with VAT: | € 41,95214 |



