
CMA1825-0000-00PN0U0A30G | |
|---|---|
DigiKey Part Number | CMA1825-0000-00PN0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMA1825-0000-00PN0U0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1825 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 132 lm/W |
Packaging Tray | Current - Max 1.067A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 3202lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,09000 | € 8,09 |
| 10 | € 7,68600 | € 76,86 |
| 50 | € 7,46800 | € 373,40 |
| 100 | € 6,87740 | € 687,74 |
| 200 | € 6,25440 | € 1 250,88 |
| 500 | € 5,85794 | € 2 928,97 |
| 1 000 | € 5,39687 | € 5 396,87 |
| Unit Price without VAT: | € 8,09000 |
|---|---|
| Unit Price with VAT: | € 9,86980 |

