LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMA1825 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA1825-0000-000N0B0A57E

DigiKey Part Number
CMA1825-0000-000N0B0A57E-ND
Manufacturer
Manufacturer Product Number
CMA1825-0000-000N0B0A57E
Description
LED COB XLAMP COOL WHT SQU 5700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1825 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34.6V
Series
Lumens/Watt @ Current - Test
164 lm/W
Packaging
Tray
Current - Max
1.6A
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
5700K 5-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
3967lm (Typ)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMA1825-0000-000N0H0A57ECree LED99CMA1825-0000-000N0H0A57E-ND€ 7,04000Parametric Equivalent
In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 7,04000€ 7,04
10€ 6,68500€ 66,85
50€ 6,49520€ 324,76
100€ 5,98160€ 598,16
200€ 5,43975€ 1 087,95
500€ 5,09492€ 2 547,46
1 000€ 4,69147€ 4 691,47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 7,04000
Unit Price with VAT:€ 8,58880