LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMA1516 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA1516-0000-00PN0U0A40G

DigiKey Part Number
CMA1516-0000-00PN0U0A40G-ND
Manufacturer
Manufacturer Product Number
CMA1516-0000-00PN0U0A40G
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1516 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
35V
Series
Lumens/Watt @ Current - Test
133 lm/W
Packaging
Tray
Current - Max
840mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
9.00mm Dia
Luminous Flux @ Current/Temperature
2088lm (Typ)
Lens Type
Flat
Current - Test
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMA1516-0000-000N0U0A40GCree LED100CMA1516-0000-000N0U0A40G-ND€ 4,08000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 4,69000€ 4,69
10€ 4,45700€ 44,57
50€ 4,33020€ 216,51
100€ 3,98770€ 398,77
200€ 3,62650€ 725,30
500€ 3,39664€ 1 698,32
1 000€ 3,18713€ 3 187,13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,69000
Unit Price with VAT:€ 5,72180