
CMA1303-0000-000N0H0A50G | |
|---|---|
DigiKey Part Number | 90-CMA1303-0000-000N0H0A50G-ND |
Manufacturer | |
Manufacturer Product Number | CMA1303-0000-000N0H0A50G |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1303 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 66 lm/W |
Packaging Bulk | Current - Max 350mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 116° |
Color White, Cool | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 4.50mm Dia |
Luminous Flux @ Current/Temperature 833lm (Typ) | Lens Type Flat |
Current - Test 175mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,21060 | € 221,06 |
| Unit Price without VAT: | € 2,21060 |
|---|---|
| Unit Price with VAT: | € 2,69693 |

