Parametric Equivalent

CLM6E-FKC-CKM1M1E1BB7C3D3 | |
|---|---|
DigiKey Part Number | 90-CLM6E-FKC-CKM1M1E1BB7C3D3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLM6E-FKC-CKM1M1E1BB7C3D3 |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2.7V Green, 2.7V Blue 6-SMD, J-Lead |
Category | Lens Style Square with Flat Top |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 2.7V Green, 2.7V Blue |
Series | Current - Test 15mA Red, 10mA Green, 10mA Blue |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 6-SMD, J-Lead |
Configuration Independent | Supplier Device Package |
Lens Color White | Size / Dimension 3.40mm L x 3.40mm W |
Lens Transparency Diffused | Height (Max) 2.90mm |
Millicandela Rating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM6E-FKC-CKMQRMPEGBB79363 | Cree LED | 0 | 90-CLM6E-FKC-CKMQRMPEGBB79363TR-ND | € 0,15706 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | € 0,17279 | € 483,81 |
| Unit Price without VAT: | € 0,17279 |
|---|---|
| Unit Price with VAT: | € 0,21080 |

