Image for CLM1T-RKW-CTAUBCC3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM1T-RKW-CTAUBCC3

DigiKey Part Number
CLM1T-RKW-CTAUBCC3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM1T-RKW-CTAUBCC3
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red 628nm LED Indication - Discrete 2.3V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,14630€ 292,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,14630
Unit Price with VAT:€ 0,17849