
CHA0825-0000-000N0U0A40G | |
|---|---|
DigiKey Part Number | 90-CHA0825-0000-000N0U0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CHA0825-0000-000N0U0A40G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0825 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Current - Max 1.2A |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 114° |
Type Chip On Board (COB) | Size / Dimension 19.00mm L x 19.00mm W |
Color White, Neutral | Height 1.50mm |
CCT (K) 4000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 8.50mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 2964lm (Typ) | Base Product Number |
Current - Test 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,27000 | € 6,27 |
| 10 | € 5,95900 | € 59,59 |
| 50 | € 5,78940 | € 289,47 |
| 100 | € 5,33140 | € 533,14 |
| 200 | € 4,84845 | € 969,69 |
| 500 | € 4,54112 | € 2 270,56 |
| 1 000 | € 4,18152 | € 4 181,52 |
| Unit Price without VAT: | € 6,27000 |
|---|---|
| Unit Price with VAT: | € 7,64940 |

