Parametric Equivalent
Parametric Equivalent

CHA0612-0000-000F0Z0AL7C | |
|---|---|
DigiKey Part Number | 90-CHA0612-0000-000F0Z0AL7C-ND |
Manufacturer | |
Manufacturer Product Number | CHA0612-0000-000F0Z0AL7C |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0612 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 90 lm/W |
Packaging Bulk | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 114° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 1138lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHA0612-0000-000F0Z0A27H | Cree LED | 0 | 90-CHA0612-0000-000F0Z0A27H-ND | € 4,73020 | Parametric Equivalent |
| CHA0612-0000-000F0Z0A30H | Cree LED | 0 | 90-CHA0612-0000-000F0Z0A30H-ND | € 4,73020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 5,67625 | € 2 270,50 |
| Unit Price without VAT: | € 5,67625 |
|---|---|
| Unit Price with VAT: | € 6,92503 |

