C4SMB-BGY-CT24Q3C2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,09947
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,10080
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,10080
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,10080
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,10080
Datasheet
Image for C4SMB-BGY-CT24Q3C2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4SMB-BGY-CT24Q3C2

DigiKey Part Number
90-C4SMB-BGY-CT24Q3C2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C4SMB-BGY-CT24Q3C2
Description
LED BLUE 4MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Blue 468nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
20mA
Series
Mounting Type
Packaging
Tape & Box (TB)
Wavelength - Dominant
Part Status
Active
Package / Case
Radial
Color
Supplier Device Package
Millicandela Rating
Size / Dimension
3.90mm L x 3.00mm W
Lens Style
Oval with Domed Top
Height (Max)
10.50mm
Lens Size
3.90mm x 3.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4SMB-BGY-CT24Q3C1Cree LED090-C4SMB-BGY-CT24Q3C1-ND€ 0,09947Parametric Equivalent
C4SMB-BGY-CT24Q3S1Cree LED090-C4SMB-BGY-CT24Q3S1-ND€ 0,10080Parametric Equivalent
C4SMB-BGY-CT24Q3S2Cree LED090-C4SMB-BGY-CT24Q3S2TB-ND€ 0,10080Parametric Equivalent
C4SMB-BGY-CT24Q4S1Cree LED090-C4SMB-BGY-CT24Q4S1-ND€ 0,10080Parametric Equivalent
C4SMB-BGY-CT24Q4S2Cree LED090-C4SMB-BGY-CT24Q4S2TB-ND€ 0,10080Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3 000€ 0,09947€ 298,41
Manufacturers Standard Package
Unit Price without VAT:€ 0,09947
Unit Price with VAT:€ 0,12135