
CRM1000-50-R | |
|---|---|
DigiKey Part Number | 582-1188-ND |
Manufacturer | |
Manufacturer Product Number | CRM1000-50-R |
Description | AMMETER 0-50A LED PANEL MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ammeter LED - Tri-Color Bar Graph Display Panel Mount - Surface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 50A | |
Display Type | LED - Tri-Color Bar Graph | |
Number of Characters Per Row | - | |
Display Characters - Height | - | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount - Surface | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 69,59000 | € 69,59 |
| Unit Price without VAT: | € 69,59000 |
|---|---|
| Unit Price with VAT: | € 84,89980 |

