Current Sensing DC 85 ~ 265VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR5395-EL-ACV-330-B-CD-ELR-I

DigiKey Part Number
CR5395-EL-ACV-330-B-CD-ELR-I-ND
Manufacturer
Manufacturer Product Number
CR5395-EL-ACV-330-B-CD-ELR-I
Description
RELAY DC CUR SENS 85-265VAC/DC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensing DC 85 ~ 265VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
2 Sec ~ 25 Sec
Manufacturer
CR Magnetics Inc.
Voltage - Supply
85 ~ 265VAC
Series
Output Type
Relay
Packaging
Bulk
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
20A @ 240VAC
Type
Current Sensing DC
Mounting Type
Chassis Mount
Trip Status
Energized Low
Operating Temperature
-30°C ~ 70°C
Trip Range
3 ~ 30A DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 101,45000€ 101,45
Manufacturers Standard Package
Unit Price without VAT:€ 101,45000
Unit Price with VAT:€ 123,76900