


8L61-12-001 | |
|---|---|
DigiKey Part Number | 306-1246-ND |
Manufacturer | |
Manufacturer Product Number | 8L61-12-001 |
Description | RELAY REED SPDT 250MA 12V |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 12VDC Coil Surface Mount |
Datasheet | Datasheet |
Category | Coil Current 24 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Termination Style J Lead |
Packaging Tube | Must Operate Voltage 9.6 VDC |
Part Status Not For New Designs | Must Release Voltage 1 VDC |
Mounting Type Surface Mount | Operate Time 1 ms |
Coil Voltage 12VDC | Release Time 1 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 250 mA | Coil Resistance 500 Ohms |
Switching Voltage 100VAC, 100VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 7,05826 | € 3 529,13 |
| Unit Price without VAT: | € 7,05826 |
|---|---|
| Unit Price with VAT: | € 8,61108 |

