How to Choose a Relay - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8260-05-10

DigiKey Part Number
8260-05-10-ND
Manufacturer
Manufacturer Product Number
8260-05-10
Description
RELAY REED 5V
Customer Reference
Detailed Description
Reed Relay 5VDC Coil Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Coto Technology
Coil Voltage
5VDC
Series
Coil Type
Non Latching
Packaging
Tube
Termination Style
PC Pin
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.