
8200-0075 | |
|---|---|
DigiKey Part Number | 8200-0075-ND |
Manufacturer | |
Manufacturer Product Number | 8200-0075 |
Description | RELAY REED SPST 1A 5V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Category | Contact Form SPST-NO (1 Form A) |
Manufacturer Coto Technology | Contact Rating (Current) 1 A |
Series | Coil Current 14.3 mA |
Packaging Tube | Coil Type Non Latching |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Must Operate Voltage 3.8 VDC |
Coil Voltage 5VDC | Must Release Voltage 0.7 VDC |

