Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

2271-12-001

DigiKey Part Number
306-1373-ND
Manufacturer
Manufacturer Product Number
2271-12-001
Description
RELAY REED SPDT 250MA 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Coto Technology
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Tube
Must Operate Voltage
6.7 VDC
Part Status
Active
Must Release Voltage
1 VDC
Mounting Type
Through Hole
Operate Time
1 ms
Coil Voltage
12VDC
Release Time
2 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-20°C ~ 125°C
Contact Rating (Current)
250 mA
Coil Resistance
550 Ohms
Switching Voltage
100VAC, 100VDC - Max
Base Product Number
Coil Current
21.8 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 22,85000€ 22,85
10€ 20,34400€ 203,44
29€ 19,28172€ 559,17
58€ 18,61948€ 1 079,93
116€ 17,97948€ 2 085,62
261€ 17,25816€ 4 504,38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 22,85000
Unit Price with VAT:€ 27,87700