Similar

ZUS10053R3 | |
|---|---|
DigiKey Part Number | 1776-3632-ND |
Manufacturer | |
Manufacturer Product Number | ZUS10053R3 |
Description | DC DC CONVERTER 3.3V 5.3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.6A 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.6A |
Mfr | Power (Watts) 5.3 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -20°C ~ 71°C (With Derating) |
Type Isolated Module | Efficiency 72% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-DIP Module |
Voltage - Input (Max) 9V | Size / Dimension 1.77" L x 1.38" W x 0.28" H (45.0mm x 35.0mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGS10053R3 | Cosel USA, Inc. | 0 | 1776-1060-ND | € 25,92000 | Similar |


