Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUW30515BP

DigiKey Part Number
SUW30515BP-ND
Manufacturer
Manufacturer Product Number
SUW30515BP
Description
DC DC CONVERTER +/-15V 3W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
100mA, 100mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
500 V
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
76%
Number of Outputs
2
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
7-SMD Module
Voltage - Input (Max)
9V
Size / Dimension
0.94" L x 0.59" W x 0.26" H (24.0mm x 15.1mm x 6.5mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 15,41000€ 15,41
Manufacturers Standard Package
Unit Price without VAT:€ 15,41000
Unit Price with VAT:€ 18,80020