
SUW30515B | |
|---|---|
DigiKey Part Number | 1776-2837-ND |
Manufacturer | |
Manufacturer Product Number | SUW30515B |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 76% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 7-SMD Module |
Voltage - Input (Max) 9V | Size / Dimension 0.94" L x 0.59" W x 0.26" H (24.0mm x 15.1mm x 6.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,71000 | € 15,71 |
| 5 | € 15,13200 | € 75,66 |
| 10 | € 14,88600 | € 148,86 |
| 25 | € 14,56760 | € 364,19 |
| 50 | € 14,33080 | € 716,54 |
| 100 | € 14,09770 | € 1 409,77 |
| 250 | € 13,79480 | € 3 448,70 |
| 500 | € 13,56976 | € 6 784,88 |
| Unit Price without VAT: | € 15,71000 |
|---|---|
| Unit Price with VAT: | € 19,16620 |

