
SUW30512B | |
|---|---|
DigiKey Part Number | 1776-2836-ND |
Manufacturer | |
Manufacturer Product Number | SUW30512B |
Description | DC DC CONVERTER +/-12V 24V 3.1W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 130mA, 130mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 130mA, 130mA |
Mfr | Power (Watts) 3.1 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 76% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 7-SMD Module |
Voltage - Input (Max) 9V | Size / Dimension 0.94" L x 0.59" W x 0.26" H (24.0mm x 15.1mm x 6.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,41000 | € 15,41 |
| Unit Price without VAT: | € 15,41000 |
|---|---|
| Unit Price with VAT: | € 18,80020 |

