Isolated Module, Conformal Coated DC DC Converter 2 Output 12V -12V 130mA, 130mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUCW30512C-C

DigiKey Part Number
SUCW30512C-C-ND
Manufacturer
Manufacturer Product Number
SUCW30512C-C
Description
DC DC CONVERTER +/-12V 24V 3.1W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 2 Output 12V -12V 130mA, 130mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
130mA, 130mA
Mfr
Power (Watts)
3.1 W
Series
Voltage - Isolation
500 V
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module, Conformal Coated
Efficiency
74%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
7-DIP Module
Voltage - Input (Max)
9V
Size / Dimension
0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 19,23000€ 19,23
Manufacturers Standard Package
Unit Price without VAT:€ 19,23000
Unit Price with VAT:€ 23,46060