
SNDBS700B12 | |
|---|---|
DigiKey Part Number | 1776-2644-ND |
Manufacturer | |
Manufacturer Product Number | SNDBS700B12 |
Description | DC/DC CONVERTER 12V 696W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 12V 58A 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | SNDBS700B12 Models |
Category | Current - Output (Max) 58A |
Manufacturer Cosel USA, Inc. | Power (Watts) 696W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -20°C ~ 95°C (With Derating) |
Type Open Frame | Mounting Type Chassis Mount |
Voltage - Input (Min) 200V | Size / Dimension 8.75" L x 3.51" W x 1.75" H (222.3mm x 89.2mm x 44.5mm) |
Voltage - Input (Max) 400V | Approval Agency CE, cURus |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 365,86000 | € 365,86 |
| Unit Price without VAT: | € 365,86000 |
|---|---|
| Unit Price with VAT: | € 446,34920 |

