
PMA30F-15-J1 | |
|---|---|
DigiKey Part Number | PMA30F-15-J1-ND |
Manufacturer | |
Manufacturer Product Number | PMA30F-15-J1 |
Description | AC/DC CONVERTER 15V |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 2 kV |
Series | Efficiency 80% |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Last Time Buy | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 4.72" L x 1.22" W x 3.23" H (119.9mm x 31.0mm x 82.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 15V | Base Product Number |
Current - Output 1 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 63,50000 | € 63,50 |
| Unit Price without VAT: | € 63,50000 |
|---|---|
| Unit Price with VAT: | € 77,47000 |


