
PJA150F-36 | |
|---|---|
DigiKey Part Number | 1776-1008-ND |
Manufacturer | |
Manufacturer Product Number | PJA150F-36 |
Description | AC/DC CONVERTER 36V 150W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.08" L x 1.61" W x 3.82" H (129.0mm x 40.9mm x 97.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, CSA, cURus, DEMKO, UL |
Voltage - Output 1 36V | Standard Number 508; 60950-1; 62368-1 |
Current - Output 1 4.2 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 62,18000 | € 62,18 |
| 5 | € 59,22200 | € 296,11 |
| 10 | € 57,99100 | € 579,91 |
| 25 | € 56,40400 | € 1 410,10 |
| 50 | € 55,23220 | € 2 761,61 |
| 100 | € 54,08470 | € 5 408,47 |
| Unit Price without VAT: | € 62,18000 |
|---|---|
| Unit Price with VAT: | € 75,85960 |


