Image for PBA150F-24-J1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA150F-24-J1

DigiKey Part Number
1776-PBA150F-24-J1-ND
Manufacturer
Manufacturer Product Number
PBA150F-24-J1
Description
AC/DC CONVERTER 24V 156W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Industrial, ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
-10°C ~ 71°C (With Derating)
Part Status
Last Time Buy
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.61" L x 1.34" W x 3.66" H (167.9mm x 34.0mm x 93.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CE, cURus, TUV
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
6.5 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 20.10.2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 125,34000€ 125,34
Manufacturers Standard Package
Unit Price without VAT:€ 125,34000
Unit Price with VAT:€ 152,91480