Image for LHA300F-48-SNY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHA300F-48-SNY

DigiKey Part Number
1776-LHA300F-48-SNY-ND
Manufacturer
Manufacturer Product Number
LHA300F-48-SNY
Description
AC/DC CONVERTER 48V 302W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
94%
Part Status
Active
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Enclosed
Features
PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
8.35" L x 3.70" W x 1.85" H (212.1mm x 94.0mm x 47.0mm)
Voltage - Output 1
48V
Approval Agency
CE, cURus, DEMKO, UKCA
Current - Output 1
6.3 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 105,74000€ 105,74
Manufacturers Standard Package
Unit Price without VAT:€ 105,74000
Unit Price with VAT:€ 129,00280