
WBR80-250A | |
|---|---|
DigiKey Part Number | WBR80-250A-ND |
Manufacturer | |
Manufacturer Product Number | WBR80-250A |
Description | CAP ALUM 80UF 250V AXIAL TH |
Customer Reference | |
Detailed Description | 80 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 3.1Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 260 mA @ 100 kHz |
Tolerance -10%, +100% | Size / Dimension 0.740" Dia x 1.690" L (18.80mm x 42.93mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 3.1Ohm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107TTA250M | CORNELL DUBILIER KNOWLES | 1 120 | 1572-1310-ND | € 6,15000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,69000 | € 15,69 |
| 25 | € 10,60720 | € 265,18 |
| 50 | € 9,97620 | € 498,81 |
| Unit Price without VAT: | € 15,69000 |
|---|---|
| Unit Price with VAT: | € 19,14180 |

