WBR275-75A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CORNELL DUBILIER KNOWLES
In Stock: 1 773
Unit Price: € 2,40000
Datasheet
275 µF 75 V Aluminum Electrolytic Capacitors Axial, Can 1.3Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBR275-75A

DigiKey Part Number
WBR275-75A-ND
Manufacturer
Manufacturer Product Number
WBR275-75A
Description
CAP ALUM 275UF 75V AXIAL TH
Customer Reference
Detailed Description
275 µF 75 V Aluminum Electrolytic Capacitors Axial, Can 1.3Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Obsolete
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
336 mA @ 100 kHz
Tolerance
-10%, +100%
Size / Dimension
0.520" Dia x 1.570" L (13.21mm x 39.88mm)
Voltage - Rated
75 V
Mounting Type
ESR (Equivalent Series Resistance)
1.3Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
337TTA063MCORNELL DUBILIER KNOWLES1 773337TTA063M-ND€ 2,40000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes