MFR Recommended

WBR16-250A | |
|---|---|
DigiKey Part Number | WBR16-250A-ND |
Manufacturer | |
Manufacturer Product Number | WBR16-250A |
Description | CAP ALUM 16UF 250V AXIAL TH |
Customer Reference | |
Detailed Description | 16 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 16Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 84.5 mA @ 100 kHz |
Tolerance -10%, +100% | Size / Dimension 0.470" Dia x 1.570" L (11.94mm x 39.88mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 16Ohm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226TTA250M | CORNELL DUBILIER KNOWLES | 1 085 | 1572-1096-ND | € 3,60000 | MFR Recommended |


