MFR Recommended

WBR125-180A | |
|---|---|
DigiKey Part Number | WBR125-180A-ND |
Manufacturer | |
Manufacturer Product Number | WBR125-180A |
Description | CAP ALUM 125UF 180V AXIAL TH |
Customer Reference | |
Detailed Description | 125 µF 180 V Aluminum Electrolytic Capacitors Axial, Can 2.3Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 360 mA @ 100 kHz |
Tolerance -10%, +100% | Size / Dimension 0.740" Dia x 1.690" L (18.80mm x 42.93mm) |
Voltage - Rated 180 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.3Ohm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107TTA250M | CORNELL DUBILIER KNOWLES | 1 116 | 1572-1310-ND | € 6,15000 | MFR Recommended |


