MFR Recommended

WBR12-450A | |
|---|---|
DigiKey Part Number | WBR12-450A-ND |
Manufacturer | |
Manufacturer Product Number | WBR12-450A |
Description | CAP ALUM 12UF 450V AXIAL TH |
Customer Reference | |
Detailed Description | 12 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 17Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 62 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 80.6 mA @ 100 kHz |
Tolerance -10%, +50% | Size / Dimension 0.650" Dia x 1.830" L (16.51mm x 46.48mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 17Ohm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106TTA450M | CORNELL DUBILIER KNOWLES | 2 725 | 1572-1037-ND | € 3,65000 | MFR Recommended |


